Part Details for VZH221M1HTR-1010CS by Surge Components Inc
Overview of VZH221M1HTR-1010CS by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZH221M1HTR-1010CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-VZH221M1HTR-1010CSCT-ND
|
DigiKey | CAP ALUM 220UF 20% 50V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
780 In Stock |
|
$0.1915 / $0.7100 | Buy Now |
DISTI #
VZH221M1HTR-1010CS
|
Avnet Americas | CAPACITOR ALUMINUM ELECTROLYTIC 50V 220 UF 10 X 10.3 MM SMD - Tape and Reel (Alt: VZH221M1HTR-1010CS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VZH221M1HTR-1010CS
|
Avnet Americas | CAPACITOR ALUMINUM ELECTROLYTIC 50V 220 UF 10 X 10.3 MM SMD - Tape and Reel (Alt: VZH221M1HTR-1010CS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VZH221M1HTR-1010CS
VZH221M1HTR-1010CS CAD Models
VZH221M1HTR-1010CS Part Data Attributes:
|
VZH221M1HTR-1010CS
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
VZH221M1HTR-1010CS
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.11 mA | |
Length | 10.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 469 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 10.4 mm |
Alternate Parts for VZH221M1HTR-1010CS
This table gives cross-reference parts and alternative options found for VZH221M1HTR-1010CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZH221M1HTR-1010CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BXJ50VC220MJ10TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP | Samyoung Electronics Co Ltd | VZH221M1HTR-1010CS vs BXJ50VC220MJ10TP |