Part Details for VZO-3-PK-3 (ALTERNATE: 5754) by Festo
Overview of VZO-3-PK-3 (ALTERNATE: 5754) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
TLP5754H | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler), High-speed / High-Topr, 5000 Vrms, SO6L | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for VZO-3-PK-3 (ALTERNATE: 5754)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71201974
|
RS | Time Delay Valve, NO, on 2n subbase w/barbed fitting for 3mmID tube | Festo VZO-3-PK-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$492.8100 | Buy Now |