Part Details for VZWF-L-M22C-N2-500-V-3AP4-6 (ALTERNATE: 1492389) by Festo
Overview of VZWF-L-M22C-N2-500-V-3AP4-6 (ALTERNATE: 1492389) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for VZWF-L-M22C-N2-500-V-3AP4-6 (ALTERNATE: 1492389)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71104558
|
RS | Valve, media, brass, FPM seal, 230VAC solenoid, 2NPT female, 6 bar, 2/2 NC | Festo VZWF-L-M22C-N2-500-V-3AP4-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,242.4200 | RFQ |