There are no models available for this part yet.
Overview of W/M10/REDE/OE/ST/PG by TR Fastenings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for W/M10/REDE/OE/ST/PG by TR Fastenings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AC7406
|
Newark | Rivet Nut, Steel, Electro Zinc/Cr3, M10, Fastener Material:Steel, Thread Size - Metric:M10, Thread Size - Imperial:-, Fastener Plating:Electro Zinc/Clear Cr3, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Tr Fastenings W/M10/REDE/OE/ST/PG RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 10 |
|
$3.2000 | Buy Now |