Part Details for W-1 by Eaton Corporation
Overview of W-1 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for W-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W-1
|
Avnet Americas | Fuse Plug 1A 125V Fast 2-Pin Plug Threaded Socket - Bulk (Alt: W-1) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$11.2000 / $12.4250 | Buy Now |
DISTI #
504-W-1
|
Mouser Electronics | Specialty Fuses 125V 1A Fast Acting Plug Fuse RoHS: Not Compliant | 0 |
|
$15.8700 / $19.7000 | Order Now |
Part Details for W-1
W-1 CAD Models
W-1 Part Data Attributes
|
W-1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
W-1
Eaton Corporation
Electric Fuse, Fast Blow, 1A, 125VAC, 10000A (IR), Inline/holder
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; UL | |
Surface Mount | NO |
Alternate Parts for W-1
This table gives cross-reference parts and alternative options found for W-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W-1 | Electric Fuse, Fast Blow, 1A, 125VAC, 10000A (IR), Inline/holder | Cooper Industries | W-1 vs W-1 |