There are no models available for this part yet.
Overview of W-10178 by PWU-H Plast-Rol Spj
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10101788-002CLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Plug, Right Angle, Surface Mount, 22 Positions | |
10101788-003C-TRLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Plug, Right Angle, Surface Mount, 22 Positions |
Price & Stock for W-10178 by PWU-H Plast-Rol Spj
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SI-ZPT5-10.0
|
TME | Terminal block, screw terminal, 10mm2, 400V, ways: 5, terminals: 10 Min Qty: 1 | 108 |
|
$1.4800 / $2.1200 | Buy Now |