Part Details for W-3170 by AMPCO USA
Overview of W-3170 by AMPCO USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3170EA1C | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with LIN and PWM Interface | |
ISL3170EIBZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ZSSC3170FE1B | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with LIN and PWM Interface |
Price & Stock for W-3170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2991-W-3170-ND
|
DigiKey | WRENCH BOX 11/16X25/32" 10.75" Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$80.0200 | Buy Now |