Part Details for W-5557S16P-X000 by Shenzhen Chanklement Industry Co Ltd
Overview of W-5557S16P-X000 by Shenzhen Chanklement Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-XP85B102DX-000 | Amphenol Cables on Demand | Amphenol SF-XP85B102DX-000 SFP28 25GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (Duplex LC Connector) by Amphenol XGIGA [XP85B102DX] | |
NDVSYX-0003 | Amphenol Communications Solutions | OSFP - 4QSFP | |
NDVNYX-0003 | Amphenol Communications Solutions | OSFP - 8SFP |
Price & Stock for W-5557S16P-X000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2x8P 16P 2 4.2mm 4.2mm 8 Brass PluginP4.2mm Wire To Board Connector ROHS | 43 |
|
$0.1342 / $0.2405 | Buy Now |