There are no models available for this part yet.
Overview of W-8 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for W-8 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B5762
|
Newark | Buss Plug Fuse |Eaton Bussmann W-8 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0400 / $20.2200 | Buy Now | |
DISTI #
W-8EB-ND
|
DigiKey | FUSE BUSS PLUG Min Qty: 4 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7000 | Buy Now | |
DISTI #
71532190
|
RS | Fuse Plug Type W 125VAC 8A | Bussmann by Eaton W-8 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3800 / $22.9800 | RFQ | |
Bristol Electronics | Min Qty: 1 | 34 |
|
$3.6400 / $7.2800 | Buy Now | ||
Quest Components | 27 |
|
$4.8750 / $9.7500 | Buy Now | |||
DISTI #
000000000000561179
|
Sager | Specialty Fuses 125V 8A Fast Acting Plug Fuse Min Qty: 4 | 0 |
|
$10.9400 / $13.0600 | Buy Now |
CAD Models for W-8 by Eaton Bussmann
Part Data Attributes for W-8 by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Blow Characteristic
|
FAST
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Current
|
8 A
|
Rated Voltage(AC)
|
125 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Related Parts for W-8
-
0090.0002Electric Fuses
-
1.5KE15CTransient Suppressors
-
100DP2T1B1M1QEHToggle Switches
-
XMLEZW-00-0000-0B0HU240HVisible LEDs
-
1-1617110-6Power/Signal Relays
-
XE164F96F66LACFXQMA1Microcontrollers
-
XD9261A2HDER-QSwitching Regulator or Controllers
-
XCKU11P-L2FFVD900EField Programmable Gate Arrays
-
1005.0401Snap Acting/Limit Switches