There are no models available for this part yet.
Overview of W-98000 by PWU-H Plast-Rol Spj
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ298000RUGR | Texas Instruments | High Side Protector for Single-Cell Li-Ion and Li-Polymer Batteries 8-X2QFN -40 to 85 | |
BQ298000RUGT | Texas Instruments | High Side Protector for Single-Cell Li-Ion and Li-Polymer Batteries 8-X2QFN -40 to 85 | |
94898-000LF | Amphenol Communications Solutions | Header, Top Mount, S/D(68Pins), R/A, 3.3V, 0mm s/o |
Price & Stock for W-98000 by PWU-H Plast-Rol Spj
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WT-54/GR-RD
|
TME | Connector: AC supply, male, plug, 2P+PE, 250VAC, 16A, for cable Min Qty: 1 | 4 |
|
$5.1300 / $7.3300 | Buy Now |