Part Details for W-98343 by PWU-H Plast-Rol Spj
Overview of W-98343 by PWU-H Plast-Rol Spj
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W-98343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W-98343
|
TME | Cable, 2x1mm2, CEE 7/17 (C) plug,wires, PVC, 5m, white, 16A, 250V Min Qty: 1 | 0 |
|
$5.3300 / $6.8500 | RFQ |