Part Details for W-99144 by KEL (Extension Cord Reels)
Overview of W-99144 by KEL (Extension Cord Reels)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71991-445LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 90 Positions, 2.54mm (0.100in) Pitch | |
10073599-144LF | Amphenol Communications Solutions | Minitek® 2.00mm - Wire-to-Board, Wire to Board, Active Latch Housing, Double Row, 44 Positions, 2.00mm (0.079in) Pitch. | |
71991-446LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 92 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for W-99144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W-99144
|
TME | Extension lead, 3x2.5mm2, Sockets: 1, rubber, black, 5m, 16A Min Qty: 1 | 4 |
|
$26.9800 / $29.4600 | Buy Now |