Part Details for W-99168 by KEL (Extension Cord Reels)
Overview of W-99168 by KEL (Extension Cord Reels)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89099-168LF | Amphenol Communications Solutions | Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body | |
SIT9121AI-2D2-33E39.916800 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SIT3921AI-2D2-33NB39.916800 | SiTime | 1 to 220 MHz, Differential Digitally-controlled XO |
Price & Stock for W-99168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W-99168
|
TME | Extension lead, 3x1.5mm2, Sockets: 1, rubber, black, 25m, 16A Min Qty: 1 | 1 |
|
$52.0700 / $56.4100 | Buy Now |