Part Details for W-HT-2285 by GC Electronics
Overview of W-HT-2285 by GC Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM2285BRIZ-RL | Analog Devices | 5kV 2 Ch Dig. Isol Default Low | |
ADUM2285ARIZ | Analog Devices | 5kV 2 Ch Dig. Isol Default Low | |
ADUM2285CRIZ | Analog Devices | 5kV 2 Ch Dig. Isol Default Low |
Price & Stock for W-HT-2285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F773
|
Newark | Extraction Tool, For Use With:Molex 0.062" Pin & Socket Crimp Terminals, Product Range:-, Body Material:Brass, Features:Wire Range: 18-30 Awg, 0.08 Lbs., Tool Body Material:Brass Rohs Compliant: Yes |Gc Electronics W-HT-2285 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2000 / $14.3300 | Buy Now |