Part Details for W04000P03M100 by Molex
Overview of W04000P03M100 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for W04000P03M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC4995
|
Newark | Ul.m12-4P-Fe-St-10M-Pur |Molex W04000P03M100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2400 / $84.8300 | Buy Now |
DISTI #
1200798010
|
Avnet Americas | Ultra Lock M12 Single Ended Cordset 4 Poles Female Straight to Pigtail 22AWG Black PUR/PVC Cable 10m Length - Bulk (Alt: 1200798010) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex W04000P03M100
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now | |
DISTI #
10215376
|
TestEquity LLC | Molex W04000P03M100 Ultra-Lock (M12) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 22 AWG, PUR/PVC Cable, 10.0m (32.81') Length | 0 |
|
$63.8300 | Buy Now |