Part Details for W0C007H45M020 by Molex
Overview of W0C007H45M020 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for W0C007H45M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-W0C007H45M020-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$89.7000 / $93.4000 | Buy Now |
DISTI #
62211785
|
Verical | Cable Assembly Circular 2m 26AWG M12 Circular 12 Right Angle Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$79.3500 / $82.6300 | Buy Now |
DISTI #
10215390
|
TestEquity LLC | Molex W0C007H45M020 Ultra-Lock (M12) Single-Ended Cordset, 12 Poles, Male (90 Deg.) to Pigtail, 26 AWG, PUR Cable, 2.0m (6.56') Length | 21 |
|
$93.4300 | Buy Now |