Part Details for W1263YC200 by IXYS Corporation
Overview of W1263YC200 by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for W1263YC200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-W1263YC200-ND
|
DigiKey | DIODE GEN PURP 2KV 1263A W2 Min Qty: 24 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$72.3150 | Buy Now |
DISTI #
747-W1263YC200
|
Mouser Electronics | Rectifiers Phase Control Thyristor RoHS: Compliant | 12 |
|
$72.3100 / $87.6500 | Buy Now |
Part Details for W1263YC200
W1263YC200 CAD Models
W1263YC200 Part Data Attributes
|
W1263YC200
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
W1263YC200
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 1263A, 2000V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 12900 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1263 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Recovery Time-Max | 17 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |