-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6700
|
Newark | Wedge Lock, Pbt Gf, 12Pos Plug, Accessory Type:Wedge Lock, For Use With:Deutsch Dt Series 12Pos Plug Connectors, Product Range:Dt Series Rohs Compliant: Yes |Deutsch Te Connectivity W12S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8536 |
|
$0.3620 / $0.4670 | Buy Now |
DISTI #
1734-1035-ND
|
DigiKey | DT WEDGELOCK Min Qty: 1 Lead time: 6 Weeks Container: Box |
3407 In Stock |
|
$0.2036 / $0.4700 | Buy Now |
DISTI #
571-W12S
|
Mouser Electronics | Automotive Connectors WEDGELOCK, DT, 12 WAY PLUG RoHS: Compliant | 6743 |
|
$0.2030 / $0.4300 | Buy Now |
|
Future Electronics | TPA (Terminal Position Assurance) Wedge Lock - Orange RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 13616Bag |
|
$0.2050 / $0.2400 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
DCNW12S
|
Heilind Electronics | WEDGE LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wedge Lock - 12 Position - PBT Material - For DT Series Plugs - Orange. |
12030 In Stock |
|
$0.1631 / $0.2746 | Buy Now |
DISTI #
70318871
|
Verical | Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Orange Box Min Qty: 200 Package Multiple: 50 Date Code: 2114 | Americas - 10030 |
|
$0.2276 / $0.3814 | Buy Now |
DISTI #
77906789
|
Verical | Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Orange Box Min Qty: 165 Package Multiple: 1 Date Code: 2142 | Americas - 9531 |
|
$0.2098 / $0.2482 | Buy Now |
DISTI #
62827708
|
Verical | Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Orange Box Min Qty: 342 Package Multiple: 1 | Americas - 2000 |
|
$0.1340 / $0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy