Part Details for W172DIP-1 by Schneider Electric
Overview of W172DIP-1 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W172DIP-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M6277
|
Newark | Relay, Reed, Spdt, 100V, 0.25A, Tht, Contact Configuration:Spdt, Coil Voltage:5Vdc, Product Range:172Dip Series, Relay Mounting:Through Hole, Coil Resistance:200Ohm, Switching Current Max:250Ma, Switching Voltage Max:100V Rohs Compliant: Yes |Schneider Electric/legacy Relay W172DIP-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 254 |
|
$9.1300 / $9.8900 | Buy Now |
Part Details for W172DIP-1
W172DIP-1 CAD Models
W172DIP-1 Part Data Attributes
|
W172DIP-1
Schneider Electric
Buy Now
|
Compare Parts:
W172DIP-1
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |