Part Details for W172DIP-147 by Magnecraft
Overview of W172DIP-147 by Magnecraft
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for W172DIP-147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60329123
|
Verical | Reed Relay 5VDC 200Ohm 0.5ADC/0.25AAC SPDT(19x7.62x7.49)mm THT Dry Min Qty: 10 Package Multiple: 10 Date Code: 2137 | Americas - 600 |
|
$13.0870 / $17.4742 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 1 |
|
$16.7250 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 1 |
|
$22.0338 | Buy Now |
Part Details for W172DIP-147
W172DIP-147 CAD Models
W172DIP-147 Part Data Attributes
|
W172DIP-147
Magnecraft
Buy Now
Datasheet
|
Compare Parts:
W172DIP-147
Magnecraft
Dry Reed Relay
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGNECRAFT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | WITH DIODE | |
Body Breadth | 7.62 mm | |
Body Height | 6.98 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 5.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 10VA@60VAC | |
Contact (AC) Max Rating R Load | 0.25A@60VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@100VDC | |
Contact Voltage(AC)-Max | 60 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000000 Cycle(s) | |
End Contact Material | Rhodium | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19mm x 7.62mm x 6.98mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Terminal Length | 0.0037998475996952 inch | |
Termination Type | SOLDER |