Part Details for W1748LC180 by IXYS Corporation
Overview of W1748LC180 by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W1748LC180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-W1748LC180-ND
|
DigiKey | DIODE GEN PURP 1.8KV 1748A W4 Min Qty: 12 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$107.3750 | Buy Now |
DISTI #
747-W1748LC180
|
Mouser Electronics | Rectifiers Phase Control Thyristor RoHS: Compliant | 0 |
|
$111.8600 / $128.3500 | Order Now |
Part Details for W1748LC180
W1748LC180 CAD Models
W1748LC180 Part Data Attributes
|
W1748LC180
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
W1748LC180
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 1748A, 1800V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.93 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 17700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1748 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Current-Max | 30000 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |