Part Details for W1A2YC822KAT2A by Kyocera AVX Components
Overview of W1A2YC822KAT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for W1A2YC822KAT2A
W1A2YC822KAT2A CAD Models
W1A2YC822KAT2A Part Data Attributes
|
W1A2YC822KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W1A2YC822KAT2A
Kyocera AVX Components
W1A2YC822KAT2A, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0082 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 1.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.64 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for W1A2YC822KAT2A
This table gives cross-reference parts and alternative options found for W1A2YC822KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W1A2YC822KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W1A2YC822K4Z2F | W1A2YC822K4Z2F, CHIP, ROHS COMPLIANT | Kyocera AVX Components | W1A2YC822KAT2A vs W1A2YC822K4Z2F |
W1A2YC822KAT4A | W1A2YC822KAT4A, CHIP, ROHS COMPLIANT | Kyocera AVX Components | W1A2YC822KAT2A vs W1A2YC822KAT4A |
L1A2YC822KAB2A | L1A2YC822KAB2A, CHIP | Kyocera AVX Components | W1A2YC822KAT2A vs L1A2YC822KAB2A |
W1A2YC822KAT1A | ISOLATED C NETWORK, 16V, X7R, 0.0082uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | W1A2YC822KAT2A vs W1A2YC822KAT1A |
L1A2YC822K4X2A | L1A2YC822K4X2A, CHIP | Kyocera AVX Components | W1A2YC822KAT2A vs L1A2YC822K4X2A |
W1A2YC822KAT2F | W1A2YC822KAT2F, CHIP, ROHS COMPLIANT | Kyocera AVX Components | W1A2YC822KAT2A vs W1A2YC822KAT2F |
W1A2YC822K4Z4A | W1A2YC822K4Z4A, CHIP, ROHS COMPLIANT | Kyocera AVX Components | W1A2YC822KAT2A vs W1A2YC822K4Z4A |
W1A2YC822K4X4A | ISOLATED C NETWORK, 16V, X7R, 0.0082uF, SURFACE MOUNT, CHIP-4, CHIP | Kyocera AVX Components | W1A2YC822KAT2A vs W1A2YC822K4X4A |
W1A2YC822K4X2A | ISOLATED C NETWORK, 16V, X7R, 0.0082uF, SURFACE MOUNT, CHIP-4, CHIP | Kyocera AVX Components | W1A2YC822KAT2A vs W1A2YC822K4X2A |
W1A2YC822KAB2F | ISOLATED C NETWORK, 16V, X7R, 0.0082uF, SURFACE MOUNT, CHIP-4, CHIP | Kyocera AVX Components | W1A2YC822KAT2A vs W1A2YC822KAB2F |