Part Details for W1X223SCVCF0KR by Vishay Intertechnologies
Overview of W1X223SCVCF0KR by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for W1X223SCVCF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9111
|
Newark | Suppression Cap, 0.022Uf, Class X1 Rohs Compliant: Yes |Vishay W1X223SCVCF0KR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1124 |
|
$1.1600 / $2.4800 | Buy Now |
DISTI #
70K6767
|
Newark | W1X Y275Vac 22Nf -20% K10000 E3 Rohs Compliant: Yes |Vishay W1X223SCVCF0KR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 / $1.0300 | Buy Now |
DISTI #
W1X223SCVCF0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 0.022 uF, ± 20%, X1, 275 Vac, Radial Leaded - Bulk (Alt: W1X223SCVCF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7239 / $1.2844 | Buy Now |
DISTI #
75-W1X223SCVCF0KR
|
Mouser Electronics | Safety Capacitors W1X Y275VAC 22nF -20No change50% K10000 e3 RoHS: Compliant | 0 |
|
$0.9830 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.9990 | Buy Now |
DISTI #
W1X223SCVCF0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 0.022 uF, � 20%, X1, 275 Vac, Radial Leaded (Alt: W1X223SCVCF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for W1X223SCVCF0KR
W1X223SCVCF0KR CAD Models
W1X223SCVCF0KR Part Data Attributes
|
W1X223SCVCF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
W1X223SCVCF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 275V, 50% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CLASS X1 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 50% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 275 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |