Part Details for W205-2F12F1-12INCH by withwave Inc
Overview of W205-2F12F1-12INCH by withwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W205-2F12F1-12INCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3546-W205-2F12F1-12INCH-ND
|
DigiKey | CBL ASSY 2.4MM JACK TO JACK 12" Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$161.8000 / $190.4000 | Buy Now |