Part Details for W206CO6-24V/20-BP by LEDtronics Inc
Overview of W206CO6-24V/20-BP by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for W206CO6-24V/20-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$16.1186 / $18.1334 | Buy Now |
Part Details for W206CO6-24V/20-BP
W206CO6-24V/20-BP CAD Models
W206CO6-24V/20-BP Part Data Attributes
|
W206CO6-24V/20-BP
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
W206CO6-24V/20-BP
LEDtronics Inc
Single Color LED Display Cluster, Orange, 5mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | COMPLEX | |
Display Height | 5 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |