Part Details for W20L0C-P03MJG0-320S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of W20L0C-P03MJG0-320S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT320STD001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector,Standoff 3.2H | |
OPA2320SAIDGST | Texas Instruments | Precision, Zero-Crossover, 20MHz, 0.9pA Ib, RRIO, CMOS Operational Amplifier 10-VSSOP -40 to 125 | |
ADS8320SHKQ | Texas Instruments | High-Temperature 16-Bit, High-Speed, 2.7V-to-5V Micropower Sampling ADC 8-CFP -55 to 210 |
Price & Stock for W20L0C-P03MJG0-320S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK8502
|
Newark | Odu Mini-Snap⮠Series L Right-Angled Plug For Cable Bend Relief, Size 0, Ip50, 3 Contacts, 0° Key Rohs Compliant: Yes |Odu-Usa W20L0C-P03MJG0-320S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3800 / $54.8800 | Buy Now |
DISTI #
1907-W20L0C-P03MJG0-320S-ND
|
DigiKey | ODU MINI-SNAP SERIES L RIGHT-ANG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.4100 | Buy Now |
DISTI #
394-W20L0CP03MJG0320
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$37.9500 / $47.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9500 / $48.3000 | Buy Now |
Part Details for W20L0C-P03MJG0-320S
W20L0C-P03MJG0-320S CAD Models
W20L0C-P03MJG0-320S Part Data Attributes
|
W20L0C-P03MJG0-320S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
W20L0C-P03MJG0-320S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |