Part Details for W20L0C-P04PFG0-520S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of W20L0C-P04PFG0-520S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Telecommunications
Renewable Energy
Price & Stock for W20L0C-P04PFG0-520S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ2146
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa W20L0C-P04PFG0-520S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5400 / $49.8800 | Buy Now |
DISTI #
1907-W20L0C-P04PFG0-520S-ND
|
DigiKey | ODU MINI-SNAP RT.ANGLE PLUG, STY Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.9800 | Buy Now |
DISTI #
394-20L0CP04PG0520S
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$41.4400 / $46.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9000 / $48.1600 | Buy Now |
Part Details for W20L0C-P04PFG0-520S
W20L0C-P04PFG0-520S CAD Models
W20L0C-P04PFG0-520S Part Data Attributes
|
W20L0C-P04PFG0-520S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
W20L0C-P04PFG0-520S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 4 Contact(s), Copper Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.181 inch | |
Body Diameter | 0.433 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 0 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |