W2132
Description: RTD Platinum Sensor, 500ohm, Cylindrical, 2 Pin, PACKAGE-2

Overview of W2132 by Omega Engineering

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for W2132 by Omega Engineering
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W2132 by Omega Engineering

W2132
Omega Engineering
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMEGA ENGINEERING INC
Package Description
PACKAGE-2
Reach Compliance Code
unknown
Body Height
12 mm
Body Length or Diameter
3 mm
Housing
PLATINUM
Number of Terminals
2
Package Shape/Style
CYLINDRICAL
R0-Nom
500 Ω
Sensors/Transducers Type
TEMPERATURE SENSOR,RTD,PLATINUM
Termination Type
WIRE
Want to compare parts?
  1. W2132
    Omega Engineering
    RTD Platinum Sensor, 500ohm, Cylindrical, 2 Pin, PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W2132 by Omega Engineering.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W2132 by Omega Engineering

Select Manufacturer
Which Manufacturer of W2132 would you like to use for your alert(s)?
  • Please alert me when W2132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W2132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W2132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W2132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W2132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W2132 by Omega Engineering

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: