Part Details for W2152 by Omega Engineering
Overview of W2152 by Omega Engineering
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2152
|
Avnet Americas | THIN FILM RTD ELEMENTS - Bulk (Alt: W2152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 87 Factory Stock |
|
$130.7584 / $149.1463 | Buy Now |
DISTI #
W2152
|
Avnet Americas | THIN FILM RTD ELEMENTS - Bulk (Alt: W2152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 87 Factory Stock |
|
$130.7584 / $149.1463 | Buy Now |
DISTI #
W2152
|
Avnet Americas | THIN FILM RTD ELEMENTS - Bulk (Alt: W2152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 87 Factory Stock |
|
$130.7584 / $149.1463 | Buy Now |
Part Details for W2152
W2152 CAD Models
W2152 Part Data Attributes
|
W2152
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
W2152
Omega Engineering
RTD Platinum Sensor, 2000ohm, Cylindrical, 2 Pin, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
Body Height | 12 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLATINUM | |
Number of Terminals | 2 | |
Package Shape/Style | CYLINDRICAL | |
R0-Nom | 2000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |