Part Details for W21L0C-P02MPH0-420S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of W21L0C-P02MPH0-420S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71420S12J8 | Renesas Electronics Corporation | 32K X 18 CACHE RAM | |
71420S12J | Renesas Electronics Corporation | 32K X 18 CACHE RAM | |
MDT420STD001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector,Standoff 4.2H |
Price & Stock for W21L0C-P02MPH0-420S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK8532
|
Newark | Odu Mini-Snap⮠Series L Right-Angled Plug For Cable Bend Relief, Size 1, Ip50, 2 Contacts, 0° Key Rohs Compliant: Yes |Odu-Usa W21L0C-P02MPH0-420S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4600 / $61.9800 | Buy Now |
DISTI #
1907-W21L0C-P02MPH0-420S-ND
|
DigiKey | ODU MINI-SNAP SERIES L RIGHT-ANG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.5800 | Buy Now |
DISTI #
394-W21L0CP02MPH0420
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$42.8700 / $53.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.9300 / $54.5500 | Buy Now |
Part Details for W21L0C-P02MPH0-420S
W21L0C-P02MPH0-420S CAD Models
W21L0C-P02MPH0-420S Part Data Attributes
|
W21L0C-P02MPH0-420S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
W21L0C-P02MPH0-420S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |