There are no models available for this part yet.
Overview of W21L0C-P03LPH0-520S by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Telecommunications
Renewable Energy
Price & Stock for W21L0C-P03LPH0-520S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AJ2178
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa W21L0C-P03LPH0-520S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3200 / $61.7600 | Buy Now | |
DISTI #
1907-W21L0C-P03LPH0-520S-ND
|
DigiKey | ODU MINI-SNAP PLUG W/SOCKETS, R/ Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.1700 | Buy Now | |
DISTI #
394-21L0CP03LPH0520S
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$51.8900 / $58.1500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.6300 / $58.4100 | Buy Now |
CAD Models for W21L0C-P03LPH0-520S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for W21L0C-P03LPH0-520S by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Backshell Type
|
SOLID
|
Body Depth
|
1.417 inch
|
Body Diameter
|
0.531 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
COPPER ALLOY
|
Shell Size
|
1
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|