There are no models available for this part yet.
Overview of W21L0C-P03MPH0-720S by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89361-720SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89947-720SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 20 Position, 2mm Pitch |
Price & Stock for W21L0C-P03MPH0-720S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AK8538
|
Newark | Odu Mini-Snap⮠Series L Right-Angled Plug For Cable Bend Relief, Size 1, Ip50, 3 Contacts, 0° Key Rohs Compliant: Yes |Odu-Usa W21L0C-P03MPH0-720S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9200 / $64.6000 | Buy Now | |
DISTI #
1907-W21L0C-P03MPH0-720S-ND
|
DigiKey | ODU MINI-SNAP SERIES L RIGHT-ANG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.2300 | Buy Now | |
DISTI #
394-W21L0CP03MPH0720
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$44.6800 / $55.4400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.3300 / $55.6900 | Buy Now |
CAD Models for W21L0C-P03MPH0-720S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for W21L0C-P03MPH0-720S by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|