There are no models available for this part yet.
Overview of W21L0C-P07MFG0-420S by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71420S12J8 | Renesas Electronics Corporation | 32K X 18 CACHE RAM | |
71420S12J | Renesas Electronics Corporation | 32K X 18 CACHE RAM | |
MDT420STD001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector,Standoff 4.2H |
Price & Stock for W21L0C-P07MFG0-420S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AK8558
|
Newark | Odu Mini-Snap⮠Series L Right-Angled Plug For Cable Bend Relief, Size 1, Ip50, 7 Contacts, 0° Key Rohs Compliant: Yes |Odu-Usa W21L0C-P07MFG0-420S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1400 / $71.9200 | Buy Now | |
DISTI #
1907-W21L0C-P07MFG0-420S-ND
|
DigiKey | ODU MINI-SNAP SERIES L RIGHT-ANG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.6500 | Buy Now | |
DISTI #
394-W21L0CP07MFG0420
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$49.7500 / $61.7300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.6800 / $63.3000 | Buy Now |
CAD Models for W21L0C-P07MFG0-420S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for W21L0C-P07MFG0-420S by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|