Part Details for W22-2R0FI by TT Electronics Welwyn Components
Overview of W22-2R0FI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for W22-2R0FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.8700 / $1.4900 | Buy Now |
Part Details for W22-2R0FI
W22-2R0FI CAD Models
W22-2R0FI Part Data Attributes:
|
W22-2R0FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
W22-2R0FI
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 7W, 1%, 200ppm, 2ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |