Part Details for W23-10RJI by TT Electronics plc
Overview of W23-10RJI by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W23-10RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-W23-10RJI
|
Mouser Electronics | Wirewound Resistors - Through Hole 10.5W 10 ohm 5% RoHS: Compliant | 681 |
|
$1.7800 / $4.0400 | Buy Now |
DISTI #
W23-10RJI
|
TTI | Wirewound Resistors - Through Hole 10.5W 10 ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.5400 / $1.6500 | Buy Now |