Part Details for W23-6R8JI by TT Electronics plc
Overview of W23-6R8JI by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W23-6R8JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-W23-6R8JI
|
Mouser Electronics | Wirewound Resistors - Through Hole 6.8 ohm 5% 10.5W Vitreous Enamel RoHS: Compliant | 300 |
|
$1.9800 / $3.4000 | Buy Now |