Part Details for W23-X1A1G-15 (ALTERNATE: 6-1393246-6) by TE Connectivity
Overview of W23-X1A1G-15 (ALTERNATE: 6-1393246-6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W23-X1A1G-15 (ALTERNATE: 6-1393246-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199418
|
RS | Circuit Breaker Therm Push/Pull 15A Panel 1 Pole 250/50VAC/VDC | TE Connectivity W23-X1A1G-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 691 |
|
$28.1100 / $35.1400 | Buy Now |