Part Details for W233262 by Mersen Electrical Power
Overview of W233262 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W233262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71881551
|
RS | Fuse-Link, NH, Ceramic, Double Indicator, Size 1 gG, 80kA, 690VAC, 400VAC, 250A | Mersen W233262 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 9 |
|
$115.3400 / $144.1700 | Buy Now |
DISTI #
W233262
|
TME | Fuse: fuse, gG, 250A, 690VAC, 400VDC, ceramic,industrial, NH1 Min Qty: 1 | 3 |
|
$23.8700 / $27.2300 | Buy Now |