There are no models available for this part yet.
Overview of W235ACX-2 by Struthers-Dunn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for W235ACX-2 by Struthers-Dunn
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89K7390
|
Newark | Relay, Current Sensing, Spdt, 15A, Product Range:235 Series, Contact Configuration:Spdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect, Contact Voltage Vdc:- Rohs Compliant: No |Struthers-Dunn W235ACX-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.3400 / $186.8500 | Buy Now | |
DISTI #
70213423
|
RS | Current Monitoring Relay, 120 VAC, 15 A, QC Tabs Terminal, W235 Series | Struthers-Dunn W235ACX-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$155.4600 / $194.3200 | Buy Now | |
Onlinecomponents.com | Electromechanical Relay 120VAC 6ADC/10AAC SPDT (35.7x38.8x81.7)mm Plug-In Current Sensing Relay RoHS: Compliant |
1 In Stock |
|
$166.3400 / $202.4000 | Buy Now | ||
Master Electronics | Electromechanical Relay 120VAC 6ADC/10AAC SPDT (35.7x38.8x81.7)mm Plug-In Current Sensing Relay RoHS: Compliant |
1 In Stock |
|
$166.3400 / $202.4000 | Buy Now | ||
DISTI #
W235ACX-2
|
Relay Specialties | STRUTHERS-DUNN CURRENT SENSING Min Qty: 1 | 3 |
|
RFQ |