Part Details for W236ACX-2 by Struthers-Dunn
Overview of W236ACX-2 by Struthers-Dunn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W236ACX-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2831
|
Newark | Relay, Voltage Sensing, Spdt, 240Vac, Product Range:236 Series, Contact Configuration:Spdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect, Contact Voltage Vdc:-, Features:Screw Rohs Compliant: No |Struthers-Dunn W236ACX-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$99.0500 / $213.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$99.0500 / $213.3700 | Buy Now |