Part Details for W241024AJ-15 by Winbond Electronics Corp
Overview of W241024AJ-15 by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for W241024AJ-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, SOJ | 847 |
|
$2.5920 / $6.4800 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, SOJ | 40 |
|
$5.1840 / $7.7760 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
Buy Now |
Part Details for W241024AJ-15
W241024AJ-15 CAD Models
W241024AJ-15 Part Data Attributes:
|
W241024AJ-15
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W241024AJ-15
Winbond Electronics Corp
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for W241024AJ-15
This table gives cross-reference parts and alternative options found for W241024AJ-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W241024AJ-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C1024A-15TJC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | W241024AJ-15 vs AS7C1024A-15TJC |
M5M51288BKJ-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32 | Mitsubishi Electric | W241024AJ-15 vs M5M51288BKJ-15 |
PDM41024SA15TSO | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | W241024AJ-15 vs PDM41024SA15TSO |
CY7C1009-15VC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Cypress Semiconductor | W241024AJ-15 vs CY7C1009-15VC |
CY7C1009-15VCT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Cypress Semiconductor | W241024AJ-15 vs CY7C1009-15VCT |