Part Details for W242A472JD2TAAA4JA by WEIDY
Overview of W242A472JD2TAAA4JA by WEIDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W242A472JD2TAAA4JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5% 100V 4.7nF Metallized Polyester PluginP5mm Film Capacitors ROHS | 2770 |
|
$0.0263 / $0.0471 | Buy Now |