Part Details for W260R2A1 by Esterline Power Systems
Overview of W260R2A1 by Esterline Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for W260R2A1
W260R2A1 CAD Models
W260R2A1 Part Data Attributes
|
W260R2A1
Esterline Power Systems
Buy Now
Datasheet
|
Compare Parts:
W260R2A1
Esterline Power Systems
Power/Signal Relay, DPDT, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1007mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.4 mm | |
Body Height | 10.4 mm | |
Body Length or Diameter | 20.6 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1007 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.6mm x 10.4mm x 10.4mm | |
Reference Standard | MIL-PRF-39016/6 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | CORROSION PROOF; HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |