Filter Your Search
1 - 2 of 2 results
|
W260R2A1
Esterline Technologies Corporation
|
Check for Price | Obsolete | 1.007 W | 700 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 18 V | 1 V | 26.5 V | .3A@115VAC | 2A@28VDC | 6 ms | 6 ms | MIL-PRF-39016/6 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | SOLDER HOOK | 10.4 mm | 10.4 mm | 20.6 mm | 20.6mm x 10.4mm x 10.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
W260R2A1
Esterline Power Systems
|
Check for Price | Obsolete | 1.007 W | 700 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 18 V | 1 V | 26.5 V | .3A@115VAC | 2A@28VDC | 6 ms | 6 ms | MIL-PRF-39016/6 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | SOLDER HOOK | 10.4 mm | 10.4 mm | 20.6 mm | 20.6mm x 10.4mm x 10.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 |