Part Details for W28-ST1A-15 by TE Connectivity
Overview of W28-ST1A-15 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W28-ST1A-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - Thermal - Single Pole Fuseholder Type - Push to Reset Actuator - 15A - 250VAC/32VDC - Black Bezel With White Rate Marking - Black Button - .250” (6.35mm) Quick Connect Will Mount In .075”-.105” (1.905mm – 2.667mm) Thick Panel. RoHS: Compliant |
237 In Stock |
|
$32.6900 / $123.8400 | Buy Now |
DISTI #
51661854
|
Verical | W28-ST1A-15 Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 229 |
|
$40.5496 / $152.7004 | Buy Now |
|
Quest Components | 453 |
|
$11.4730 / $13.5590 | Buy Now | |
|
Master Electronics | Circuit Breaker - Thermal - Single Pole Fuseholder Type - Push to Reset Actuator - 15A - 250VAC/32VDC - Black Bezel With White Rate Marking - Black Button - .250” (6.35mm) Quick Connect Will Mount In .075”-.105” (1.905mm – 2.667mm) Thick Panel. RoHS: Compliant |
237 In Stock |
|
$32.6900 / $123.8400 | Buy Now |