Part Details for W28-X1037-3.2 by TE Connectivity
Overview of W28-X1037-3.2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W28-X1037-3.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9707
|
Newark | Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity W28-X1037-3.2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1700 / $21.6500 | Buy Now |
DISTI #
2266-W28-X1037-3.2-ND
|
DigiKey | W28-X1037-3.2=W28 Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$15.7800 / $17.0700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - Single Pole Fuseholder Type - Series Trip - Push-to-Reset Button - 3.2A - 250VAC/32VDC. RoHS: Compliant |
76 In Stock |
|
$15.2400 / $18.9700 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal - Single Pole Fuseholder Type - Series Trip - Push-to-Reset Button - 3.2A - 250VAC/32VDC. RoHS: Compliant |
76 In Stock |
|
$15.2400 / $18.9700 | Buy Now |