Part Details for W28-XQ1A-16 by TE Connectivity
Overview of W28-XQ1A-16 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for W28-XQ1A-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9147
|
Newark | Thermal Ckt Breaker, 250Vac, 16A, Panel, Product Range:W28 Series, Current Rating:16A, No. Of Poles:1 Pole, Voltage Rating Vdc:32V, Voltage Rating Vac:250V, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity W28-XQ1A-16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 581 |
|
$2.0200 | Buy Now |
DISTI #
PB1023-ND
|
DigiKey | CIR BRKR THRM 16A 250VAC 32VDC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6098 In Stock |
|
$2.3625 / $3.8900 | Buy Now |
DISTI #
12H9147
|
Avnet Americas | Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC - Bulk (Alt: 12H9147) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 581 Partner Stock |
|
$3.4600 / $4.9800 | Buy Now |
DISTI #
3-1393250-1
|
Avnet Americas | Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC - Bulk (Alt: 3-1393250-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2302 / $2.6838 | Buy Now |
DISTI #
655-W28-XQ1A-16
|
Mouser Electronics | Circuit Breakers 3-1393250-1 RoHS: Compliant | 4280 |
|
$2.3000 / $3.7600 | Buy Now |
DISTI #
73911224
|
RS | CIRCUIT BREAKER, THERMAL, PUSH-TO-RESET | TE Connectivity W28-XQ1A-16 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .032” to .062” (.813mm to 1.574mm) Thick Panel RoHS: Compliant |
920 In Stock 5400 On Order |
|
$1.9200 / $3.3000 | Buy Now |
DISTI #
3-1393250-1
|
TTI | Circuit Breakers W28-XQ1A-16 CIRCUIT BREAKERS Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 3210 In Stock |
|
$2.6700 | Buy Now |
DISTI #
12H9147
|
Avnet Americas | Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC - Bulk (Alt: 12H9147) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 581 Partner Stock |
|
$3.4600 / $4.9800 | Buy Now |
DISTI #
3-1393250-1
|
Avnet Americas | Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC - Bulk (Alt: 3-1393250-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2302 / $2.6838 | Buy Now |
Part Details for W28-XQ1A-16
W28-XQ1A-16 CAD Models
W28-XQ1A-16 Part Data Attributes
|
W28-XQ1A-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XQ1A-16
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |