Part Details for W28-XQ1A-7 (ALTERNATE: 4-1393250-0) by TE Connectivity
Overview of W28-XQ1A-7 (ALTERNATE: 4-1393250-0) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W28-XQ1A-7 (ALTERNATE: 4-1393250-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199158
|
RS | Circuit Breaker Therm Push Cur-Rtg 7A Snap-In Front Panel 1 Pole | TE Connectivity W28-XQ1A-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2541 |
|
$5.5700 / $6.1200 | Buy Now |