Part Details for W28-XT1A-1 by TE Connectivity
Overview of W28-XT1A-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for W28-XT1A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1025-ND
|
DigiKey | CIR BRKR THRM 1A 250VAC 32VDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
352 In Stock |
|
$5.0859 / $10.5500 | Buy Now |
DISTI #
6-1393250-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 1A 250VAC/32VDC - Bulk (Alt: 6-1393250-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4014 / $5.2966 | Buy Now |
DISTI #
655-W28-XT1A-1
|
Mouser Electronics | Circuit Breakers 1POLE 1Amps Therm Circuit Brker RoHS: Not Compliant | 785 |
|
$5.0800 / $8.9900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 1A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .075” to .105” (1.905mm to 2.667mm) Thick Panel RoHS: Compliant |
426 In Stock |
|
$4.9100 / $10.1900 | Buy Now |
|
Bristol Electronics | 2320 |
|
RFQ | ||
DISTI #
6-1393250-2
|
TTI | Circuit Breakers W28-XT1A-1 CIRCUIT BREAKERS Min Qty: 600 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.6000 / $5.0100 | Buy Now |
DISTI #
AMP6-1393250-2
|
Interstate Connecting Components | W28-XT1A-1=W28 | 0 |
|
$5.7549 / $6.1976 | Buy Now |
DISTI #
000000000000049244
|
Sager | Circuit Breakers 1POLE 1Amps Therm Circuit Brker Min Qty: 600 | 0 |
|
$4.9700 / $5.1800 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 1A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .075” to .105” (1.905mm to 2.667mm) Thick Panel RoHS: Compliant |
426 In Stock |
|
$4.9100 / $10.1900 | Buy Now |
Part Details for W28-XT1A-1
W28-XT1A-1 CAD Models
W28-XT1A-1 Part Data Attributes
|
W28-XT1A-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XT1A-1
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4.5 s |