Part Details for W28-XT1A-16 by TE Connectivity
Overview of W28-XT1A-16 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Smart Cities
Agriculture Technology
Telecommunications
Price & Stock for W28-XT1A-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5493
|
Newark | W28-Xt1A-16=Ckt Bkr, qc.250Fuse |Potter&brumfield Te Connectivity W28-XT1A-16 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 367 |
|
$2.8300 | Buy Now |
DISTI #
PB2784-ND
|
DigiKey | CIR BRKR THRM 16A 250VAC 32VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
230 In Stock |
|
$3.9541 / $8.2000 | Buy Now |
DISTI #
1423313-1
|
Avnet Americas | Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC - Bulk (Alt: 1423313-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4220 / $4.1180 | Buy Now |
DISTI #
655-W28-XT1A-16
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER THERMAL 16A RoHS: Compliant | 0 |
|
$3.6200 / $3.6400 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC RoHS: Compliant |
367 Partner Stock |
|
$3.6700 / $8.1700 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
000000000002456587
|
Sager | Circuit Breakers CIRCUIT BREAKER THERMAL 16A Min Qty: 600 | 0 |
|
$3.8700 / $4.0300 | Buy Now |
DISTI #
C1S757100474072
|
Chip1Stop | Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC RoHS: Compliant | 367 |
|
$4.4900 / $5.0600 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC RoHS: Compliant |
367 Partner Stock |
|
$3.6700 / $8.1700 | Buy Now |
Part Details for W28-XT1A-16
W28-XT1A-16 CAD Models
W28-XT1A-16 Part Data Attributes
|
W28-XT1A-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XT1A-16
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 16A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |